16-bit Flash microcontroller operating at up to 25MHz, featuring 131072 words of Flash ROM and 8192 bytes of RAM. This industrial-grade MCU offers 59 I/O lines, a 16-bit external data and address bus, and operates within a supply voltage range of 2.35V to 2.75V. It includes PWM channels and an ADC, housed in an 80-terminal PQFP package with dimensions of 14mm x 14mm, suitable for operation between -40°C and 85°C.
Freescale Semiconductor MC9S12KG128CFU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12KG128CFU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.