16-bit Flash microcontroller operating at up to 50MHz, featuring a 16-bit external data bus and 20-bit address bus. This industrial-grade MCU offers 79 I/O lines, PWM channels, and an integrated ADC, with a supply voltage range of 2.35V to 2.75V. Packaged in a 100-terminal PQFP with dimensions of 14x14mm, it operates across an industrial temperature range of -40°C to 105°C.
Freescale Semiconductor MC9S12KG128VPU technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12KG128VPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.