16-bit microcontroller featuring 65KB FLASH ROM and 8KB RAM. Operates at a maximum clock frequency of 50 MHz with a maximum speed of 25 MHz. Offers 80 I/O lines and a 16-bit external data and address bus. Housed in a 112-terminal PQFP package, this industrial-grade component supports PWM channels and includes an ADC. Operating temperature range is -40°C to 105°C with a nominal supply voltage of 2.5V.
Freescale Semiconductor MC9S12NE64CPV technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 285 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 80 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12NE64CPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.