16-bit FLASH microcontroller featuring a 25MHz clock speed and 65536 words of ROM. This integrated circuit offers 80 terminals in a PQFP80 package (14mm x 14mm, 1mm height, 0.65mm pitch) with an industrial temperature grade (-40°C to 105°C). It operates with a nominal supply voltage of 2.5V (2.375V to 2.625V) and has a maximum supply current of 285mA. The device includes 48 I/O lines, 8192 bytes of RAM, PWM channels, and an ADC.
Freescale Semiconductor MC9S12NE64VTUE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 285 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12NE64VTUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.