16-bit microcontroller featuring an S12 core, operating at a maximum clock frequency of 32MHz. This integrated circuit offers 64KB of FLASH memory and 4KB of RAM. It supports a supply voltage range of 3.13V to 5.5V, with a nominal voltage of 5V. The component is housed in a 48-terminal QFN package (S-XQCC-N48) with 34 I/O lines and operates within an industrial temperature range of -40°C to +85°C. Integrated peripherals include PWM channels and an ADC.
Freescale Semiconductor MC9S12P64CFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12P64CFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.