16-bit Flash microcontroller operating at up to 32MHz. Features 65536 words of Flash ROM and 4096 bytes of RAM. Includes 52 I/O lines, PWM channels, and an ADC. Packaged in an 80-terminal PQFP with dimensions of 14 x 14 mm and a 0.65 mm pitch. Designed for industrial temperature ranges from -40°C to 105°C, with a nominal supply voltage of 5V (3.13V to 5.5V).
Freescale Semiconductor MC9S12P64VQK technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 52 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12P64VQK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.