16-bit microcontroller featuring an HCS12X core, operating at a maximum clock frequency of 80MHz. This integrated circuit offers 512KB of FLASH memory and 32KB of RAM, with 119 I/O lines. It supports PWM channels and includes an ADC, with DMA channels for efficient data transfer. The device operates within an industrial temperature range of -40°C to 85°C and requires a nominal supply voltage of 2.5V. Packaged in a 144-terminal, 20mm x 20mm QUAD QFP (S-PQFP-G144) configuration.
Freescale Semiconductor MC9S12XA512CAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 119 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XA512CAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.