16-bit microcontroller featuring an S12X core, operating at a maximum clock frequency of 80MHz. This industrial-grade MCU offers 128KB of FLASH memory and 12KB of RAM, with 91 I/O lines. It supports a supply voltage range of 2.35V to 2.75V and operates between -40°C and +85°C. The component is housed in a 112-terminal, 20mm x 20mm QUAD JEDEC package (S-PQFP-G112). Integrated peripherals include PWM channels and an ADC, with DMA channel support.
Freescale Semiconductor MC9S12XDG128CAL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XDG128CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.