Automotive-grade 16-bit microcontroller featuring an HCS12X core, operating at a maximum clock frequency of 80MHz. This integrated circuit offers 256KB of FLASH memory and 4KB of RAM, with 59 programmable I/O lines. Packaged in an 80-terminal S-PQFP-G80 format, it supports a supply voltage range of 2.35V to 2.75V and operates across an extended temperature range of -40°C to 125°C. Capabilities include PWM channels, an ADC, and DMA channels.
Freescale Semiconductor MC9S12XDT256MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XDT256MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.