Industrial-grade 16-bit microcontroller featuring a S12X core, operating at a maximum clock frequency of 50MHz. This device offers 1MB of FLASH memory and 64KB of RAM, with 152 I/O lines and a 23-bit address bus. It supports a supply voltage range of 1.72V to 1.98V and operates within an industrial temperature range of -40°C to +85°C. Packaged in a 208-pin MAPBGA, it includes PWM channels, ADC, and DMA capabilities.
Freescale Semiconductor MC9S12XEP100CVL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 17 |
| Length | 17 |
| Pin Count | 208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 152 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XEP100CVL to view detailed technical specifications.
No datasheet is available for this part.