16-bit microcontroller featuring a S12X core, operating at a maximum clock frequency of 50MHz. This device offers 1MB of FLASH program memory and 65KB of RAM. It supports a 16-bit external data bus and a 23-bit address bus, with 91 I/O lines available. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C. The component is housed in a 112-terminal, 20x20mm QUAD JEDEC package code S-PQFP-G112.
Freescale Semiconductor MC9S12XEP100MAL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XEP100MAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.