16-bit microcontroller featuring a S12X core, operating at a maximum clock frequency of 50MHz. This RISC microcontroller offers 384KB of FLASH memory and 24KB of RAM. It includes 91 I/O lines, PWM channels, and an ADC. Designed for industrial applications, it operates within a temperature range of -40°C to +85°C and utilizes a 112-terminal, 20x20mm QUAD JEDEC S-PQFP-G112 package. The supply voltage range is 1.72V to 1.98V, with a nominal voltage of 1.8V.
Freescale Semiconductor MC9S12XEQ384CAL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Pin Count | 112 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XEQ384CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.