Industrial-grade 16-bit RISC microcontroller featuring 512KB FLASH ROM and 32KB RAM. Operates with a maximum clock frequency of 40MHz and a supply voltage range of 1.72V to 1.98V. This 80-terminal device, housed in an 80-pin quad flat package (S-PQFP-G80), offers 59 I/O lines, PWM channels, and an integrated ADC. Suitable for applications requiring operation between -40°C and 105°C.
Freescale Semiconductor MC9S12XEQ512VAA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XEQ512VAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.