16-bit Flash microcontroller operating at a maximum clock frequency of 40MHz. Features 59 I/O lines, PWM channels, an ADC, and a DAC. Housed in an 80-terminal PQFP package with dimensions of 14 x 14 mm and a 0.65 mm pitch. Designed for automotive temperature grades, with an operating temperature range of -40°C to 125°C and a nominal supply voltage of 1.8V.
Freescale Semiconductor MC9S12XS128J1MAAR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MC9S12XS128J1MAAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.