32-bit FLASH microcontroller operating at up to 50.33MHz. Features 131072 words of FLASH memory and 16384 bytes of RAM. Includes 54 I/O lines, PWM channels, and an ADC. Housed in a 64-terminal PQFP package (10 x 10 mm, 1.40 mm height, 0.50 mm pitch). Designed for industrial temperature ranges (-40°C to 105°C) with a nominal supply voltage of 5V (2.7V to 5.5V).
Freescale Semiconductor MCF51AC128CVPUE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| Bit Size | 32 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF51AC128CVPUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.