32-bit RISC microcontroller featuring 50.33MHz clock speed and FLASH ROM programmability. This industrial-grade MCU offers 131072 words of ROM and 16384 bytes of RAM. It includes 51 I/O lines, PWM channels, and an ADC, operating within a -40°C to 105°C temperature range. The component is housed in a 64-terminal PQFP package measuring 10 x 10 mm with a 0.50 mm pitch. Nominal supply voltage is 5V, with a range of 2.7V to 5.5V.
Freescale Semiconductor MCF51JM128VLH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF51JM128VLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.