The MCF5207CVM166 is a 32-bit RISC microprocessor with a maximum operating temperature of 85 degrees Celsius. It has 144 terminals positioned on the bottom and is packaged in a 13mm x 13mm MAPBGA-144 package. The device operates within a supply voltage range of 1.4 to 1.6 volts and has a maximum clock frequency of 40 MHz. It features a 32-bit external data bus and a 24-bit address bus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MCF5207CVM166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.4 |
| Supply Voltage-Max | 1.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 166.67 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF5207CVM166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.