80MHz, 32-bit RISC microcontroller featuring 131KB FLASH ROM and 16KB RAM. This industrial-grade microcontroller offers 44 I/O lines, 81 terminals in an 81-pin PBGA package (10x10mm, 1mm pitch), and operates within a -40°C to 85°C temperature range. Includes PWM channels, ADC, and DMA channels, with a nominal supply voltage of 3.3V.
Freescale Semiconductor MCF5211LCVM80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Width | 10 |
| Length | 10 |
| Pin Count | 81 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF5211LCVM80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.