32-bit RISC microcontroller operating at up to 80MHz, featuring 56 I/O lines and a 32-bit external data and address bus. This FLASH-programmable device includes PWM channels, ADC, and DMA channels, with a supply voltage range of 3V to 3.6V. Housed in a 100-terminal PQFP package (14x14mm, 1.4mm height), it is rated for industrial temperature operation from -40°C to 85°C.
Freescale Semiconductor MCF52223 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF52223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.