32-bit RISC microcontroller featuring a ColdFire V2 core, operating at a maximum clock frequency of 80MHz. This industrial-grade MCU offers 256KB of FLASH program memory and 32KB of RAM. It includes 56 I/O lines, PWM channels, ADC, and DMA channels, all housed within a 100-terminal, 14mm x 14mm QUAD package (S-PQFP-G100). Designed for operation between -40°C and 85°C, it supports a nominal supply voltage of 3.3V.
Freescale Semiconductor MCF52223CAF66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF52223CAF66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.