32-bit RISC microcontroller featuring a ColdFire V2 core, operating at a maximum clock frequency of 80MHz. This MCU offers 256KB of FLASH program memory and 32KB of RAM. It includes 56 I/O lines, PWM channels, ADC, and DMA channels. Packaged in an 81-terminal MAPBGA (S-PBGA-B81) with dimensions of 10x10mm, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V.
Freescale Semiconductor MCF52223CVM80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 81 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B81 |
| Width | 10 |
| Length | 10 |
| Pin Count | 81 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF52223CVM80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.