32-bit RISC microcontroller featuring a ColdFire V2 core operating at a maximum clock frequency of 60MHz. This industrial-grade MCU offers 128KB of FLASH memory and 32KB of RAM. It includes 73 I/O lines and supports PWM channels, ADC, and DMA channels. Packaged in an 80-terminal QFP with a supply voltage range of 3V to 3.6V, it operates within an industrial temperature range of -40°C to 85°C.
Freescale Semiconductor MCF52231CAF60 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF52231CAF60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.