32-bit RISC microcontroller featuring a ColdFire V2 core, operating at a maximum clock frequency of 60MHz. This integrated circuit offers 256KB of FLASH ROM and 32KB of RAM. It includes PWM channels, ADC, and DMA channels, with a 121-terminal MAPBGA package. Designed for industrial temperature ranges (-40°C to 85°C) and a nominal supply voltage of 3.3V.
Freescale Semiconductor MCF52233CVM60 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Width | 12 |
| Length | 12 |
| Pin Count | 121 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 60 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF52233CVM60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.