32-bit RISC microcontroller featuring a ColdFire V2 core, operating at a maximum clock frequency of 50MHz. This integrated circuit offers 256KB of FLASH ROM and 32KB of RAM, with 73 programmable I/O lines. It supports a commercial temperature grade, with operating temperatures ranging from 0°C to 70°C, and utilizes a 3.3V nominal supply voltage. The component is housed in an 80-terminal, QUAD position, S-PQFP-G80 package with dimensions of 14mm x 14mm. Features include PWM channels, an ADC, and DMA channels.
Freescale Semiconductor MCF52236AF50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 73 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCF52236AF50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.