Quad-core 32-bit microprocessor featuring ARM Cortex-A9 architecture operating at 1GHz. This peripheral IC offers a 64-bit external data bus and 16-bit address bus, with a 64-bit internal bit size. Designed for a wide operating temperature range from -20°C to 105°C, it requires a supply voltage between 1.35V and 1.5V. The component is housed in a 624-terminal FCBGA package with a JEDEC code of S-PBGA-B624, measuring 21mm x 21mm.
Freescale Semiconductor MCIMX6Q5EYM10AD technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 624 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
| External Data Bus Width | 64 |
| Address Bus Width | 16 |
| Bit Size | 64 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6Q5EYM10AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.