The MCIMX6S5DVM10AB is a 32-bit RISC microprocessor with a 16-bit address bus and a maximum operating speed of 1000 MHz. It has 2240 terminals on the bottom and is packaged in a 21x21 mm MAPBGA-2240 package with a 0.80 mm pitch. The microprocessor has a maximum supply current of 2200 mA. It is compliant with ROHS standards and is suitable for use in a variety of applications.
Freescale Semiconductor MCIMX6S5DVM10AB technical specifications.
| Number of Terminals | 2240 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2240 |
| Width | 21 |
| Length | 21 |
| Supply Current-Max | 2200 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6S5DVM10AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.