The MCIMX6S5EVM10AC is a microprocessor from Freescale Semiconductor, featuring a 32-bit RISC architecture with a 16-bit address bus and 32-bit external data bus. It operates at a speed of 1000MHz and is packaged in a 21mm x 21mm LFBGA. The device is designed for use in a variety of applications, including those requiring high-performance processing capabilities.
Freescale Semiconductor MCIMX6S5EVM10AC technical specifications.
| Number of Terminals | 2240 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B2240 |
| Width | 21 |
| Length | 21 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6S5EVM10AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.