800MHz RISC microprocessor featuring a 624-terminal PBGA package with dimensions of 21 x 21 mm and a 0.80 mm pitch. This RoHS compliant component utilizes a bottom terminal position and conforms to the JEDEC S-PBGA-B624 package code. Designed for high-performance embedded applications, it offers robust processing capabilities within a compact plastic MAPBGA-624 footprint.
Freescale Semiconductor MCIMX6S7CVM08AC technical specifications.
| Number of Terminals | 624 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6S7CVM08AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.