32-bit RISC microprocessor featuring dual ARM Cortex-A9 cores operating at 800MHz. This component offers a 32-bit external data bus and a 26-bit address bus. Encased in a 624-terminal MAPBGA package with dimensions of 21mm x 21mm, it utilizes a bottom terminal position and conforms to the S-PBGA-B624 JEDEC package code.
Freescale Semiconductor MCIMX6U7CVM08AC technical specifications.
| Number of Terminals | 624 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCIMX6U7CVM08AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.