8-bit Flash Microcontroller, operating at up to 8MHz, featuring 1536 words of Flash memory and 128 bytes of RAM. This commercial-grade MCU offers 14 I/O lines, PWM channels, and an integrated ADC. It operates within a temperature range of 0°C to 70°C, with a nominal supply voltage of 3V (2.2V to 3.6V). Packaged in a 16-terminal SOIC (R-PDSO-G16) with a 1.27mm pitch, it has a maximum supply current of 2.5mA.
Sign in to ask questions about the Freescale Semiconductor MCL908QY2DWE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MCL908QY2DWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 2 |
| ROM Programmability | FLASH |
| ROM (words) | 1536 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCL908QY2DWE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.