The MCZ145017EGR2 is a specialized integrated circuit from Freescale Semiconductor. It is designed for commercial temperature applications and operates within a temperature range of -10 degrees Celsius to 60 degrees Celsius. The device features 16 terminals and has a dual terminal position. It is packaged in a lead-free, plastic, SOIC-16 package. The MCZ145017EGR2 is powered by a supply voltage of 6 to 12 volts and has a single function.
Freescale Semiconductor MCZ145017EGR2 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ145017EGR2 to view detailed technical specifications.
No datasheet is available for this part.