The MCZ33099CEG is a specialized IC with 16 terminals and a dual-terminal position. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a supply voltage range of 7 to 18 volts and is packaged in a 7.5mm wide, 10.3mm long SOP16 package.
Freescale Semiconductor MCZ33099CEG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33099CEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.