The MCZ33742SEGR2 is a specialized IC from Freescale Semiconductor, designed for telecom applications. It features 28 terminals and operates within a temperature range of -40 to 125 degrees Celsius. The device has a maximum supply current of 0.35 mA and is available in a lead-free SOICW-28 package with a 1.27 mm pitch. The IC is rated for automotive temperature grade, ensuring reliable performance in harsh environments.
Freescale Semiconductor MCZ33742SEGR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.925 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33742SEGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.