The MCZ33879EKR2 is a buffer or inverter based peripheral driver IC from Freescale Semiconductor. It features a 32-pin SOIC-32 package with a 0.65 mm pitch and is designed for lead-free applications. The device operates over a temperature range of -40 to 125°C and is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 3.1V and 5.5V, respectively. The MCZ33879EKR2 is a single-function device with 32 terminals and a dual terminal position.
Freescale Semiconductor MCZ33879EKR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33879EKR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.