The MCZ33883EG is a 20-pin dual full bridge based MOSFET driver from Freescale Semiconductor, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 12V and a minimum and maximum supply voltage of 5.5V and 28V, respectively. The device is packaged in a lead-free, plastic SOIC-20 package. It is designed for use in automotive grade applications.
Freescale Semiconductor MCZ33883EG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 5.5 |
| Supply Voltage-Max | 28 |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33883EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.