Automotive-grade SIPO-based peripheral driver, an interface IC with 32 terminals. Operates within a supply voltage range of 5V to 27V, with a nominal voltage of 13V. Features a maximum operating temperature of 125°C and a minimum of -40°C. Housed in a 32-pin SOIC package (JEDEC R-PDSO-G32) with dimensions of 11mm x 7.5mm and a 0.65mm pitch.
Freescale Semiconductor MCZ33996EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.5 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 27 |
| Interface IC Type | SIPO BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33996EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.