The MCZ33998EG is a 24-pin automotive DC/DC controller from Freescale Semiconductor, operating within a temperature range of -40 to 125 degrees Celsius. It has a single function and a dual terminal position. The device is packaged in a 7.5mm wide, 15.245mm long R-PDSO-G24 package. It can handle input voltages between 6 and 26.5 volts.
Freescale Semiconductor MCZ33998EG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.245 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 26.5 |
| Input Voltage-Min | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MCZ33998EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.