32-bit ARM Cortex-M4 core microcontroller featuring a 50MHz clock speed and 512KB of FLASH memory. This RISC microcontroller offers 65,536 bytes of RAM and 60 I/O lines. It operates within an industrial temperature range of -40°C to 105°C and supports supply voltages from 1.71V to 3.6V. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. The component is housed in an 80-terminal QFP package.
Freescale Semiconductor MK11DN512VLK5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK11DN512VLK5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.