32-bit ARM Cortex-M4 microcontroller featuring a 50MHz clock speed and 256KB of FLASH memory. This RISC microcontroller offers 60 I/O lines, 32KB RAM, and includes PWM channels, ADC, DMA channels, and DAC capabilities. Operating within an industrial temperature range of -40°C to 105°C, it utilizes a 3.3V nominal supply voltage (1.71V to 3.6V range) and comes in an 80-terminal QUAD JEDEC S-PQFP-G80 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MK11DX256VLK5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK11DX256VLK5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.