32-bit ARM Cortex-M4 microcontroller featuring a 100MHz clock speed and 512KB of Flash memory. Includes an Analog Measurement Engine, 131KB RAM, 93 I/O lines, and supports PWM, ADC, DMA, and DAC functionality. Operates within an industrial temperature range of -40°C to 85°C with a supply voltage of 1.71V to 3.6V. Packaged in a 144-terminal MAPBGA (S-PBGA-B144) with dimensions of 13x13mm.
Freescale Semiconductor MK50DN512CMD10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 77 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 93 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK50DN512CMD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.