32-bit ARM Cortex-M4 core microcontroller featuring 512KB Flash memory and 131KB RAM. Operates at a maximum speed of 100MHz with a maximum clock frequency of 32MHz. Includes Ethernet connectivity and 104 I/O lines. This industrial-grade component is housed in a 144-terminal QUAD QFP package (20x20mm) with a temperature range of -40°C to 105°C. Features include PWM channels, ADC, DMA, and DAC capabilities.
Freescale Semiconductor MK60DN512ZVLQ10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 87 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 104 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK60DN512ZVLQ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.