32-bit ARM Cortex-M4 core microcontroller featuring 512KB Flash memory and 131072 bytes of RAM. Operates at a maximum clock frequency of 100MHz, with a 104-line I/O interface. This industrial-grade component supports Ethernet connectivity and includes PWM, ADC, DMA, and DAC peripherals. Packaged in a 144-terminal MAPBGA (S-PBGA-B144) with dimensions of 13x13mm, it operates within an industrial temperature range of -40°C to 105°C and a supply voltage of 1.71V to 3.6V.
Sign in to ask questions about the Freescale Semiconductor MK60DN512ZVMD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Freescale Semiconductor MK60DN512ZVMD10 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 13 |
| Length | 13 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 87 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 104 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK60DN512ZVMD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.