32-bit ARM Cortex-M4 core microcontroller featuring 1MB Flash memory and a maximum clock speed of 120MHz. This RISC microcontroller offers 131KB RAM, Ethernet connectivity, and includes PWM, ADC, DMA, and DAC channels. Operating within an industrial temperature range of -40°C to 105°C, it is housed in a 144-terminal, 20x20mm QUAD QFP package. Maximum supply current is 177mA with a nominal supply voltage of 3V.
Freescale Semiconductor MK60FN1M0VLQ12 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 177 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK60FN1M0VLQ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.