32-bit ARM Cortex-M4 microcontroller featuring a 120MHz clock speed and 512KB of Flash memory. This RISC microcontroller offers 131KB of RAM, Ethernet connectivity, and includes PWM channels, ADC, DMA, and DAC capabilities. Operating within an industrial temperature range of -40°C to 105°C, it utilizes a 144-terminal QUAD QFP package with dimensions of 20mm x 20mm. The device supports a supply voltage range of 1.71V to 3.6V with a nominal voltage of 3V.
Freescale Semiconductor MK60FX512VLQ12 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 177 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK60FX512VLQ12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.