32-bit ARM Cortex-M4 core microcontroller featuring a 150MHz clock speed and 512KB of FLASH memory. This RISC microcontroller offers 131072 bytes of RAM, 128 I/O lines, and supports graphics LCD. It operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 3.3V. The component includes PWM channels, ADC, DAC, and DMA channels, housed in a 256-terminal MAPBGA package.
Freescale Semiconductor MK70FX512VMJ15 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 210 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 128 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 150 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MK70FX512VMJ15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.