32-bit ARM Cortex-M0+ microcontroller featuring a 64KB Flash memory and operating at 40MHz. Designed for 5V operation, this RISC microcontroller offers a QFP 44 package. It integrates essential peripherals for embedded control applications.
Freescale Semiconductor MKE02Z64VLD4 technical specifications.
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKE02Z64VLD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.