Industrial-grade 32-bit microcontroller featuring an ARM Cortex-M0+ core, operating at up to 48MHz. This RISC microcontroller offers 128KB of FLASH program memory and 16KB of RAM. It supports a wide supply voltage range of 2.7V to 5.5V and includes 38 I/O lines. The component is housed in a 44-terminal QUAD QFP package, with a temperature grade suitable for industrial applications (-40°C to 105°C). Features include CAN communication, PWM channels, and an ADC.
Freescale Semiconductor MKE06Z128VLD4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 38 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKE06Z128VLD4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.