32-bit ARM Cortex-M0+ microcontroller featuring a 128KB Flash memory and 16KB RAM. Operates at a maximum clock frequency of 48MHz with a supply voltage range of 2.7V to 5.5V, supporting 5V operation. Includes 58 I/O lines, CAN bus, PWM channels, and an ADC. Housed in a 64-terminal QUAD QFP package, this industrial-grade component is rated for operation between -40°C and 105°C.
Freescale Semiconductor MKE06Z128VLH4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKE06Z128VLH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.