32-bit ARM Cortex-M0+ microcontroller featuring a 48MHz clock speed and 32KB Flash memory. This RISC microcontroller offers 4096 bytes of RAM, 28 I/O lines, and includes PWM channels, ADC, DAC, and DMA capabilities. Operating across an industrial temperature range of -40°C to 105°C, it utilizes a 32-terminal QUAD QFN package. The device supports a supply voltage range of 1.71V to 3.6V with a maximum supply current of 6.8mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Freescale Semiconductor MKL05Z32VFM4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6.8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKL05Z32VFM4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.