32-bit ARM Cortex-M0+ microcontroller featuring a 48MHz maximum clock frequency and 128KB of FLASH memory. This RISC microcontroller offers 16KB of RAM, 84 I/O lines, and includes PWM channels, ADC, DAC, and DMA capabilities. Operating within an industrial temperature range of -40°C to 105°C, it utilizes a 121-terminal MAPBGA package and supports a supply voltage from 1.71V to 3.6V.
Freescale Semiconductor MKL26Z128VMC4 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 121 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B121 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Freescale Semiconductor MKL26Z128VMC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.